14 22 160 | Knipex

Stripping side cutter, 160 mm, 206 g, cut capacity (2.5/1.5/2.5 mm/–), 14 22 160

Order No.: 05L2468
EAN: 4003773034988
MPN:
14 22 160
1422160
Knipex
14 22 160 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
41.5310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
6 pcs.
37.3779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal insulation stripper, 14 22 160, Knipex

With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 206 g
  • Length: 160 mm
Technical specifications
Version stripping side cutter
ESD protection No
Weight 206 g
Length 160 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 1.5 mm
Cutting capacity (soft) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes