MA 1 CRIMP BL | Hirschmann Test & Measurement

Miniature alligator clip, blue, max. 4 mm, L 41.5 mm, CAT O, crimp connection, MA 1 CRIMP BL

Order No.: 30F362
EAN: 4099889682656
MPN:
MA 1 CRIMP BL
930 318-102
Series: MA 1 CRIMP
Hirschmann Test & Measurement
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
50 pcs.
1.3923 €
100 pcs.
1.3328 €
500 pcs.
1.2852 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, MA 1 CRIMP BL, Hirschmann Test & Measurement

The MA 1 CRIMP BL is a miniature alligator clip with high strength insulation and nickel-plated brass / bronze jaws. The flat part of the chuck jaws (fine wire section) allows a secure contacting, when thin wires be pinched. It is possible to clamp of flat components (soldering eyes) and wires up to a maximum diameter of 4mm. This product has a crimp connection for 0,25mm² up to 0,5mm² wiring, with following assembly of the bottom insulating part (shim).

Technical specifications
Connection crimp connection
Rated Voltage 30 VAC/60 VDC
Rated current 8 A
Colour blue
clamping force range max. 4 mm
Contact material brass
contact surface nickel-plated
Length 41.5 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact material
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Connection
clamping force range
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Connection
clamping force range
Miniature alligator clip, red, max. 4 mm, L 41.5 mm, CAT O, crimp connection, MA 1 CRIMP RT
Order No.:
 30F361
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MA 1 CRIMP RT
Available: 1 pcs. Leadtime: 2 Weeks ** Next delivery: 50 pcs. on 2024-05-07
Total Price: 1.63 € *
1 pcs.
1.6303 €
50 pcs.
1.3923 €
100 pcs.
1.3328 €
500 pcs.
1.2852 €
1000 pcs.
1.1543 €
brass
red
nickel-plated
30 VAC/60 VDC
8 A
41.5 mm
CAT O
crimp connection
max. 4 mm