24.0154-22 | Stäubli Electrical Connectors
Alligator clip, red, max. 3 mm, L 42 mm, socket 2 mm, 24.0154-22
No longer available from manufacturer
Unit Price (€ / pc.)
2.4633 € *
Available: 8 pcs.
Leadtime: On Request **
Test clip, 24.0154-22, Stäubli Electrical Connectors
The 24.0154-22 is a 2mm red stripper with unbreakable insulation and contact tongue made of brass , fine wire surface rigid Ø 2 mm socket in the insulating body.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | red | |
clamping force range | max. 3 mm | |
Contact material | brass | |
contact surface | silver-plated | |
Length | 42 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |