1-151 | Bernstein
Adjusting screwdriver, 3 mm, slotted, BL 40 mm, L 85 mm, 1-151
Order No.: 02L5946
EAN: 4250838500739
MPN:
1-151
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjusting screwdriver, 1-151, Bernstein
The screwdriver is flexible because of the plastic blade. The hard special plastic insert at the tip gives the blade an exceptional torsional strength.
Technical specifications
Version | adjusting screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 40 mm | |
Length | 85 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |