1-302 | Bernstein

Adjusting screwdriver, 2 mm, slotted, BL 155 mm, L 200 mm, 1-302

Order No.: 02L5955
EAN: 4250838500876
MPN:
1-302
Bernstein
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
11.5311 € *
Available: 2 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
5 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adjusting screwdriver, 1-302, Bernstein

Adjusting screwdriver for special fixing cores or extremely small dimensions. Handle made of plastic, blade made from special plastic with bronze tips.

Technical specifications
Version adjusting screwdriver
ESD protection No
Size 2 mm
Blade length 155 mm
Length 200 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Adjusting screwdriver, 3 mm, slotted, BL 40 mm, L 85 mm, 1-151
Order No.:
 02L5946
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-151
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 7.47 € *
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
85 mm
3 mm
40 mm
adjusting screwdriver
slotted
No
No
Adjusting screwdriver, 4 mm, slotted, BL 40 mm, L 85 mm, 1-152
Order No.:
 02L5947
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-152
Available: 0 pcs. Available in 5 Days: 61 pcs. Leadtime: 1 Week **
Total Price: 6.12 € *
1 pcs.
6.1166 €
10 pcs.
5.3788 €
50 pcs.
5.0099 €
150 pcs.
4.7957 €
500 pcs.
4.5577 €
85 mm
4 mm
40 mm
adjusting screwdriver
slotted
No
No