98 67 15 | Knipex
Insulating Mat from rubber, 98 67 15
Order No.: 22L1695
EAN: 4003773077831
MPN:
98 67 15
986715
Unit Price (€ / pc.)
1,541.05 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
For added protection when working live or close to live parts.
Technical specifications
Version | rubber cover sheet | |
Width | 1000 mm | |
Colour | orange | |
Length | 10000 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |