A1-2/20 | Licefa

Identification sign, (L x W) 75 x 70 mm, A1-2/20

Order No.: 19L406
EAN: 4099891421328
MPN:
A1-2/20
Licefa
default L
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
25 pcs.
2.2729 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Clear self-adhesive tag holders with replaceable small cards are available. The drawers can also be equipped with the folding boxes described above. The various sizes are combinable.
Type: A1-2/20, tag with sleeve
Technical specifications
Version drawer
Width 70 mm
ESD protection No
Length 75 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Depth
Version
Width
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Depth
Version
Width
ESD protection
Identification sign, (L x W) 75 x 70 mm, A1-2/20
Order No.:
 19L406
Manufacturer:
 Licefa
Manufacturer SKU:
 A1-2/20
Available: 10 pcs. Leadtime: 10 Weeks **
Total Price: 2.39 € *
1 pcs.
2.3919 €
25 pcs.
2.2729 €
100 pcs.
2.1658 €
75 mm
plastic
drawer
70 mm
No
Identification sign, (L x D) 70 x 14 mm, A1-1/20
Order No.:
 19L4090
Manufacturer:
 Licefa
Manufacturer SKU:
 A1-1/20
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.28 € *
1 pcs.
2.2848 €
5 pcs.
2.1777 €
10 pcs.
2.0706 €
70 mm
plastic
14 mm
drawer
No