B66206A2010X000 | EPCOS
Yoke for E core, B66206A2010X000
Unit Price (€ / pc.)
1.5946 € *
Available: 3,369 pcs.
Leadtime: 11 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B66206.
For coil formers with 10 pins, made of spring steel (0.2 mm); Order minimum: 2 per kit.
Technical attributes (type, dimension g, AL value, material type): B66206A2010X, yoke
Technical specifications
Suitable for | E core EF 20 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 1,470 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |