XX512A1KAM8 | Schneider Electric
Ultrasonic sensor cylindrical M12 - Sn 0.05 m - 2NO - M8 connector
Ultrasonic sensor, XX512A1KAM8, Schneider Electric
This cylindrical (diffuse system) ultrasonic sensor has a ULTEM case. It has a supply voltage of 12V to 24V DC. This general purpose cylindrical ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. ULTEM® high strength case makes it ideal for high temperature environments. 2 LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-20°C) and hot environments (+65°C). It is IEC 60947-5-2 compliant.
Connection | M8-connector | |
Activation time | 2 ms | |
Installation diameter | 12 mm | |
Detection range | 0.0064-0.051 m | |
Switching frequency | 125 Hz | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |