RD3MFX050 | XLR Cables
XLR Extension cable 3-pole 5 m
Order No.: 82F3015
EAN: 4099891065119
MPN:
RD3MFX050
As a private customer, you can buy this item as soon as we have it back in stock.
XLR Extension cable, RD3MFX050, REAN
High performance data cable 5.0 m, black, PVC, AWG 24, 3-pole.
Features
- Unique cage type female contact - increases conductivity
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
- Robust latch locking - provides secure connection
Technical specifications
Connection (1) | XLR socket, 3 pole | |
Connection (2) | XLR plug, 3 pole | |
Colour | black | |
Cable length | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |