EP0105001 | ESD PROTECT
Wrist straps with snap lock, 10 mm, blue, 23.0.60001
Order No.: 06L9203
EAN: 4099891436803
MPN:
EP0105001
Handgelenksband 10mm /blau
Unit Price (€ / pc.)
16.3982 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
14.4347 €
50 pcs.
13.4589 €
150 pcs.
12.8520 €
500 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive wrist straps, type ESD-Protect 600.
Elastic, adjustment by means of the lock, optimum dissipation through silver impregnated polypropylene fibers and stainless steel contact areas, compliant with EN 61340-5-1.
Technical attributes (type, snap-on terminal size, color): 23.0.60001, 10 mm, blue
Technical specifications
Version | wristband | |
Push button diameter | 10 mm | |
Colour | blue | |
Material | PP fibers/stainless steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |