BK0105012 | ESD PROTECT

Wrist strap metal, DK4, anti-allergic

Order No.: 03L2692
EAN: 4099891436537
MPN:
BK0105012
ESD PROTECT
BK0105012 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
29.9047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.90 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9047 €
5 pcs.
26.9178 €
10 pcs.
23.9190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal wrist strap

Inside made of medical stainless steel,

Size adjustable via the buckle

Made of anti-allergic materials

Connection: DK 4 mm

Technical specifications
Version wristband
Push button diameter 4 mm
Colour black
Material stainless steel
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes