C-211 550 4,0 | BJZ
Wrist strap, red, adjustable with DK 4.0
Order No.: 03L3004
EAN: 4057989076294
MPN:
C-211 550 4,0
Unit Price (€ / pc.)
8.1039 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
50 pcs.
6.6402 €
150 pcs.
6.3427 €
500 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wrist strap, red, adjustable with DK 4.0, washable at 30 °C
Technical specifications
Version | earthing bracelet | |
Push button diameter | 4 mm | |
Colour | red |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |