05003527001 | Wera
1/4 inch extension, Internal/External square, 1/4 inch, L 56 mm, 05003527001
Unit Price (€ / pc.)
9.2939 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.1753 €
50 pcs.
7.6160 €
150 pcs.
7.2828 €
500 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratchet wobble extensions, type 8794 A.
For 1/4" square sockets, swivel up to 15°; Material: chrome vanadium, dull chromed.
Type: 8794 A, wobble extension
Technical specifications
Drive | 1/4 inch | |
Version | extension | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 56 mm | |
Peak type | Internal/External square | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |