967067-1 | AMP
Wire seal for plug, 967067-1
Order No.: 36P2627
EAN: 4099891030360
MPN:
967067-1
Unit Price (€ / pc.)
0.0440 € *
Available: 407 pcs.
Leadtime: 4 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 967067-1, AMP
Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: Green, Cavity Diameter: 3.6 mm, Cable Insulation Diameter: 1.4 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |