963530-1 | AMP
Wire seal for plug, 963530-1
Order No.: 36P2597
EAN: 4099891030346
MPN:
963530-1
Unit Price (€ / pc.)
0.0381 € *
Available: 13,285 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0381 €
200 pcs.
0.0345 €
500 pcs.
0.0321 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 963530-1, AMP
Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: Gray, Cavity Diameter: 3.6 mm, Cable Insulation Diameter: 1.9 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |