T3756 40 | C.K Tools
Precision wire stripper for PVC Wires, PTFE Wires, AWG 26, cable-Ø 0.4 mm, L 97 mm, 24 g, T3756 40
Order No.: 03L3876
EAN: 5013969498103
MPN:
T3756 40
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
5 pcs.
23.4430 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,40 mm (26 AWG)
Technical specifications
Version | Precision wire stripper | |
AWG cross-section | AWG 26 | |
Suitable for | PVC Wires, PTFE Wires | |
Weight | 24 g | |
Length | 97 mm | |
Cable Diameter | 0.4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |