T3756 30 | C.K Tools
Precision wire stripper for PVC Wires, PTFE Wires, AWG 28, cable-Ø 0.1-0.3 mm, L 97 mm, 24 g, T3756 30
Order No.: 03L3875
EAN: 5013969498004
MPN:
T3756 30
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,30 mm (28 AWG)
Technical specifications
Version | Precision wire stripper | |
AWG cross-section | AWG 28 | |
Suitable for | PVC Wires, PTFE Wires | |
Weight | 24 g | |
Length | 97 mm | |
Cable Diameter | 0.1-0.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |