362RIP030115 | Wiha
Screwdriver, 30IP, TORX Plus, BL 115 mm, L 233 mm, 362RIP030115
As an alternative, we recommend the following item:
Screwdriver, 30IP, TORX Plus, BL 115 mm, L 233 mm, 362IP030115
Order No.: 02L0998
Manufacturer: Wiha
per pc. 13.3637 € *
*incl. VAT plus shipping costs
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 30IP | |
Blade length | 115 mm | |
Length | 233 mm | |
Peak type | TORX Plus | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |