SB40010 | Wiha
Wiha Magnetisierer in Blister (02568)
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
5 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 52 mm | |
Height | 50 mm | |
Length | 29 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |