05056490001 | Wera
1/4 inch ratchet kit, 39 pieces, external hexagon, 5.5-13 mm, L 25 mm, 05056490001
Unit Price (€ / pc.)
96.8541 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
96.85 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8541 €
3 pcs.
93.9386 €
10 pcs.
90.7137 €
25 pcs.
88.2861 €
100 pcs.
84.4186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wera Tool-Check PLUS.
Content:
-28 bits, 1 driver 813 for receiving bits with 1/4" hex drive
-Wera series 1, 1 Rapidaptor bit holder, 1 adapter 870/1 (1/4" hex to 1/4" square),
-7 sockets (1/4"). 1 Wera bit ratchet, drop-forged all-steel version, suitable for receiving bits with 1/4" hex drive
-Wera Adapter 870/1 can be used to work with 1/4" sockets.
Technical specifications
Drive | 1/4 inch | |
Version | ratchet kit | |
ESD protection | No | |
Size | 5.5-13 mm | |
Contents | 39 pieces | |
Length | 25 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |