RTM 036 S | Weller

Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.9 x 19 x 3.6 mm, RTM 036 S

Order No.: 09L7243
EAN: 4003019416233
MPN:
RTM 036 S
T0054461199N
Series: RT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
51.1700 € *
Available: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1700 €
5 pcs.
48.6115 €
10 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTM 036 S, Weller

RT Micro Soldering tipchisel Ø 3,6 x 0,9 mm

Features

  • Largest selection of geometries and sizes
  • Active advanced technology
  • Digital tool for data storage
  • Patented design for tip and handle
  • To intelligent platform
Technical specifications
Version soldering tip
Width 3.6 mm
Thickness 0.9 mm
diameter 4.6 mm
Suitable for WMRP, WXMP
Length 19 mm
Power 55 W
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Suitable for
Power
Version
1 item in 47 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Thickness
Length
Width
Peak type
Suitable for
Power
Version
Soldering tip, conical, Ø 3 mm, (T x L) 0.2 x 20 mm, RTM 002 C
Order No.:
 09L7279
Manufacturer:
 Weller
Manufacturer SKU:
 RTM 002 C
Available: 7 pcs. Leadtime: 3 Weeks ** Next delivery: 2 pcs. on 2024-05-02
Total Price: 32.13 € *
1 pcs.
32.1300 €
5 pcs.
30.5235 €
10 pcs.
29.0003 €
3 mm
0.2 mm
20 mm
conical
WMRP, WXMP
40 W
soldering tip
Soldering tip, conical, Ø 3 mm, (T x L) 0.8 x 19 mm, RTM 008 C
Order No.:
 09L7273
Manufacturer:
 Weller
Manufacturer SKU:
 RTM 008 C
Available: 9 pcs. Leadtime: 2 Weeks **
Total Price: 32.13 € *
1 pcs.
32.1300 €
5 pcs.
30.5235 €
10 pcs.
29.0003 €
3 mm
0.8 mm
19 mm
conical
WMRP, WXMP
40 W
soldering tip
Soldering tip, Beveled, Ø 3 mm, (T x L) 1.2 x 19 mm, RTM 012 B
Order No.:
 09L7269
Manufacturer:
 Weller
Manufacturer SKU:
 RTM 012 B
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 32.13 € *
1 pcs.
32.1300 €
5 pcs.
30.5235 €
10 pcs.
29.0003 €
3 mm
1.2 mm
19 mm
Beveled
WMRP, WXMP
40 W
soldering tip