PT E8 | Weller
Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 1.2 x 33 x 5.6 mm, 425 °C, PT E8
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Chisel tip (AF), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT E8, 425 °C, A 5.6, B 1.2 mm
Version | soldering tip | |
Width | 5.6 mm | |
Thickness | 1.2 mm | |
diameter | 6.9 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 33 mm | |
max. operating temperature | 425 °C | |
Peak type | Chisel shaped |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |