LHT D | Weller
Soldering tip, Chisel shaped, Ø 9.3 mm, (T x L x W) 1.8 x 25 x 4.7 mm, LHT D
Soldering tips for soldering tools WSP 150, type Weller LHT.
Technical attributes (type, shape, width (A), thickness (B)): T0054445299, LHT D, chisel, A 5.0, B 2.0 mm
Version | soldering tip | |
Width | 4.7 mm | |
Thickness | 1.8 mm | |
diameter | 9.3 mm | |
Suitable for | WSP 150 | |
Length | 25 mm | |
Peak type | Chisel shaped |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |