ET B | Weller

Soldering tip, Chisel shaped, Ø 6.8 mm, (T x L x W) 0.8 x 34.5 x 2.4 mm, ET B

Order No.: 09L5606
EAN: 4099891399139
MPN:
ET B
4ETB-1
Series: ET
Weller
ET B Weller Soldering tips, desoldering tips and hot air nozzles Image 1
ET B Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Weller soldering tools, type ET.

For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50; Design: straight, flat, chisel.

Technical attributes (type, tip width (W)): ET-B, W 2.4 mm

Technical specifications
Version soldering tip
Width 2.4 mm
Thickness 0.8 mm
diameter 6.8 mm
Suitable for WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1
Length 34.5 mm
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes