9006020000 | Weidmüller
Cutting insert for one-hand operation, 9006020000
Order No.: 53P5655
EAN: 4032248257409
MPN:
9006020000
SWIFTY
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
5 pcs.
24.2403 €
10 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting and screwing-tool, 9006020000, WEIDMÜLLER
Combined cutting/screwing tool set for clean cutting of copper cables up to 1.5 mm² (solid) and 2.5 mm² (flexible).
Technical specifications
Suitable for | one-hand operation | |
Accessory Type | cutting tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |