9203110000 | Weidmüller
Stripping pliers for Insulated solid wires, 6.0-16 mm², AWG 10-6, L 166 mm, 155 g, 9203110000
Unit Price (€ / pc.)
164.8864 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Stripping tool, 9203110000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors.
Features
- Stripping tools with automatic self-adjustment
- For flexible and solid conductors
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 10-6 | |
Suitable for | Insulated solid wires | |
Weight | 155 g | |
Length | 166 mm | |
Cable cross-section | 6.0-16 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |