1468880000 | Weidmüller
Stripping pliers for Flexible cables, 0.25-6.0 mm², AWG 24-10, L 190 mm, 222 g, 1468880000
Unit Price (€ / pc.)
132.3161 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Stripping tool, 1468880000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Double-insulated cables in two process steps without special adjustment.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Stripping Length | 25 mm | |
Version | stripping pliers | |
AWG cross-section | AWG 24-10 | |
Suitable for | Flexible cables | |
Weight | 222 g | |
Length | 190 mm | |
Cable cross-section | 0.25-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |