9020000000 | Weidmüller
Stripping pliers for wire end ferrules, 0.5-2.5 mm², AWG 20-14, L 210 mm, 260 g, 9020000000
Unit Price (€ / pc.)
291.4548 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 9020000000, WEIDMÜLLER
Crimping tool for wire-end ferrules, 0.5mm², 2.5mm², Trapezoidal crimp, AWG 14/AWG 20.
Features
- Cutting
- Stripping
- Crimping
- Ratchet guarantees precise crimping
- Automatic feeding of wire end ferrules
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 20-14 | |
Suitable for | wire end ferrules | |
Weight | 260 g | |
Length | 210 mm | |
Cable cross-section | 0.5-2.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |