1925640060 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.6 m, PVC, black, 4 A, 1925640060
Order No.: 52P6223
EAN: 4050118295511
MPN:
1925640060
SAIL-M12BW-4-0.6V
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1925640060, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 4, 0.6 m, Female, Angled, Shielded: No, LED: No, Halogens: Yes, PVC, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |