9457800200 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 9457800200
Order No.: 53P6981
EAN: 4032248227976
MPN:
9457800200
SAIL-M12BW-3L2.0U
Unit Price (€ / pc.)
31.4517 € *
Available: 6 pcs.
Leadtime: 5 Weeks **
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
5 pcs.
29.5715 €
15 pcs.
28.4410 €
50 pcs.
27.1796 €
150 pcs.
26.0491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 9457800200, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 3, 2 m, Female, Angled, Shielded: No, LED: Yes, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |