1898240150 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 1.5 m, PUR, black, 1.5 A, 1898240150
Order No.: 52P5318
EAN: 4050118114706
MPN:
1898240150
SAIL-M12BW-12-1.5U
Unit Price (€ / pc.)
55.2636 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1898240150, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 12, 1.5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |