1873320400 | Weidmüller
Bus line, M12 socket, straight to open end, PUR, 4 m, purple, 1873320400
Order No.: 52P4319
EAN: 4050118322125
MPN:
1873320400
SAIL-M12BG-PB-4.0D
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bus line, 1873320400, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 4 m, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
AWG cross-section | AWG 24 | |
Colour | purple | |
Halogen free | Yes | |
Cable length | 4 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |