2455150500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 16 A, 2455150500
Order No.: 53P1802
EAN: 4050118469936
MPN:
2455150500
SAIL-M12BG-K-5.0P
Unit Price (€ / pc.)
107.7545 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 2455150500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 5, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 600 V | |
Rated current | 16 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |