2018050000 | Weidmüller
Terminating resistor, M12, 5 pole, screw locking, straight, 2018050000
Unit Price (€ / pc.)
43.4707 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
43.47 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4707 €
10 pcs.
40.4362 €
50 pcs.
38.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 2018050000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: A, M12, 60 V
Technical specifications
Version | terminating resistor | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |