1383050000 | Weidmüller
Adapter, M20 (4 pole, socket) to M20 (4 pole, plug), straight, 1383050000
Order No.: 51P2703
EAN: 4050118185416
MPN:
1383050000
SAIB-WDF-4-M20
Unit Price (€ / pc.)
25.6921 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.69 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6921 €
10 pcs.
23.8952 €
50 pcs.
21.9793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1383050000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: A, M12, 250 V
Technical specifications
Design | straight | |
Connector (exit) | M20 (4 pole, plug) | |
Connector | M20 (4 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |