2485310000 | Weidmüller
Adapter, M12 (5 pole, socket) to M12 (5 pole, plug), straight, 2485310000
Order No.: 53P2179
EAN: 4050118495942
MPN:
2485310000
SAI-WDF 5P B M12 K
Unit Price (€ / pc.)
54.8114 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
54.81 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8114 €
10 pcs.
50.9677 €
25 pcs.
47.9094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 2485310000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: B, M12 / M12, 60 V
Technical specifications
Design | straight | |
Connector (exit) | M12 (5 pole, plug) | |
Connector | M12 (5 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |