1871680000 | Weidmüller
Weidmueller SAI-8-S12 3P M8 L
Unit Price (€ / pc.)
120.3328 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
120.33 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3328 €
3 pcs.
116.7271 €
10 pcs.
112.7168 €
25 pcs.
109.6942 €
100 pcs.
104.8866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1871680000, Weidmüller
Passive sensor/actuator distributor (without cable), Complete module with M12 outlet, 12-pin, A-coded, Number of contact sockets: 8, Number of poles: 3, M8, LED: Yes
Technical specifications
Bus Output | M12 (12 pole, A coded) | |
Power Input | M8 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |