9456370000 | Weidmüller

Weidmueller SAI-4-F 5P PUR 20M

Order No.: 53P6571
EAN: 4008190304362
MPN:
9456370000
SAI-4-F 5P PUR 20M
Series: SAI
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
252.5775 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
252.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.5775 €

Passive sensor/actuator distributor, 9456370000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 5, M12, 20 m, LED: Yes

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bus Output
Power Input
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bus Output
Power Input
Degree of protection (IP)
Weidmueller SAI-4-F 5P PUR 5M
Order No.:
 53P6568
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456330000
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 110.86 € *
1 pcs.
110.8604 €
2 pcs.
108.6351 €
M12 (5 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 4P PUR 20M
Order No.:
 53P6562
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456230000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 231.61 € *
1 pcs.
231.6097 €
M12 (4 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 5P PUR 20M
Order No.:
 53P6571
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456370000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 252.58 € *
1 pcs.
252.5775 €
M12 (5 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 5P PUR 15M
Order No.:
 53P6570
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456350000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 213.27 € *
1 pcs.
213.2718 €
M12 (5 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 5P PUR 3M
Order No.:
 53P6567
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456320000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 107.77 € *
1 pcs.
107.7664 €
2 pcs.
105.6125 €
M12 (5 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 5P PUR 10M
Order No.:
 53P6569
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456340000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 147.60 € *
1 pcs.
147.5957 €
M12 (5 pole, A coded)
M12
IP68
Weidmueller SAI-4-F 4P PUR 15M
Order No.:
 53P6561
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9456210000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 139.78 € *
1 pcs.
139.7774 €
M12 (4 pole, A coded)
M12
IP68