1828630000 | Weidmüller
Weidmueller SAI-12-F 3P M8 L 10M
Unit Price (€ / pc.)
293.3231 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Passive sensor/actuator distributor, 1828630000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 12, Number of poles: 3, M8, 10 m, LED: Yes
Technical specifications
Bus Output | M8 (3 pole) | |
Power Input | M8 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |