8537390000 | Weidmüller
Transfer module, 15 pole, 1.5 A, 100 V, 8537390000, RS SD15 SZ
Unit Price (€ / pc.)
61.5230 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
61.52 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5230 €
10 pcs.
57.2152 €
25 pcs.
54.3473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537390000, Weidmüller
Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 15-pin male, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 63.6 mm | |
Length | 60 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 15 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |