9441510000 | Weidmüller
Relay module, 36 pole, 9441510000, RS 32IO 1W R S
Unit Price (€ / pc.)
111.9671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.97 € *
Price list
Quantity
Price per unit*
1 pcs.
111.9671 €
2 pcs.
109.7299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 9441510000, Weidmüller
Transfer module with relay, LPK 2N 5.08 mm, Screw connection, RSV 1.6 connector, 36-pin socket, 1-wire, LED status display per channel: no.
Technical specifications
Connection | screw connection | |
Version | Relay module | |
Width | 87 mm | |
Height | 72 mm | |
Length | 148 mm | |
Pin number | 36 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |