1311770000 | Weidmüller

Relay module, 20 pole, 1311770000, RS 16IO 1W L H Z

Order No.: 51P1011
EAN: 4050118114133
MPN:
1311770000
RS 16IO 1W L H Z
Series: RS
Weidmüller
1311770000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
73.3992 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
73.40 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3992 €
10 pcs.
68.2584 €
25 pcs.
64.8431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1311770000, Weidmüller

Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, Connector according to IEC60603-13/DIN41651, 20-pin plug, 1-wire.

Technical specifications
Connection tension clamp connection
Version Relay module
Width 87 mm
Height 72 mm
Length 46 mm
Pin number 20 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead