1027060000 | Weidmüller

Ink cartridge, magenta for For the PrintJet printer, 1027060000

Order No.: 50P3087
EAN: 4032248752843
MPN:
1027060000
PJ PRO TNTK INK M
Series: PJ PRO
Weidmüller
1027060000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
163.6369 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
163.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.6369 €

Ink tank, 1027060000, WEIDMÜLLER

Ink tank as consumable for the PrintJet printers.

Technical specifications
Version magenta
Suitable for For the PrintJet printer
Accessory Type Ink tank
Logistics
Country of origin DE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.