2517450000 | Weidmüller

Signal converter, 2517450000

Order No.: 53P2611
EAN: 4050118529975
MPN:
2517450000
PICOPAK-CI-CO-LP-S
Series: PICOPAK
Weidmüller
2517450000 Weidmüller Signal Converters and Measuring Transducers Image 1
2517450000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
157.4965 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
157.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.4965 €

Signal converter, 2517450000, Weidmüller

Signal converter, screw terminal, output current loop powered

Features

  • Space-saving in the control cabinet thanks to the narrow 6 mm width
  • Passive isolator, loop spliced at input and output
  • Increased operating temperature range -40°C ...+70°C
  • Zero and span adjustment possible
Technical specifications
Version signal converter
Width 6.1 mm
Weight 44 g
Height 79.4 mm
Length 55 mm
Logistics
Country of origin SK
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead