4157440000 | Weidmüller
Weidmueller PF RS 80 OR 2000MM
Unit Price (€ / mtr.)
25.1685 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: On Request **
Profile housing, 4157440000, Weidmüller
Electronics housing, RS 80 orange, Extrusion, Width: 84 mm
Technical specifications
Version | Extrusion | |
Width | 84 mm | |
Colour | orange | |
Height | 15.7 mm | |
Length | 2000 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39162000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |