4144870000 | Weidmüller
Weidmueller PF RS 100 OR 2000MM A.1
Unit Price (€ / mtr.)
26.4894 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: 1 Week **
Profile housing, 4144870000, Weidmüller
Electronics housing, RS 100 Orange, Extrusion, Width: 104 mm
Technical specifications
Version | Extrusion | |
Width | 104 mm | |
Colour | orange | |
Height | 19.5 mm | |
Length | 2000 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39162000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |