1062430000 | Weidmüller
Plastic DIN rail enclosure, (L x W x H) 160 x 104 x 19.5 mm, black, IP20, 1062430000
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Profile housing, 1062430000, Weidmüller
Electronics housing, RS 100 black, extrusion, width: 104 mm
Technical specifications
Width | 104 mm | |
Colour | black | |
Height | 19.5 mm | |
Length | 160 mm | |
Material | plastic | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |