2004320000 | Weidmüller

Weidmueller PB-DP SUB-D ZF T PS S7

Order No.: 52P9498
EAN: 4050118388909
MPN:
2004320000
PB-DP SUB-D ZF T PS S7
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
78.2782 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
78.28 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2782 €
5 pcs.
74.3631 €
10 pcs.
71.3881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Sub-D, 2004320000, Weidmüller

Sub-D connectors

D-Sub connector for transmission of analog signals and for coupling of shielded cables.

Technical specifications
Bus Connection D-Sub
Bussystem profibus
Data transmission rate 12000000 mb/s
Contact connection screw connection
Orientation straight
Pin number 9 pole
Degree of protection (IP) IP30
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead