1140640000 | Weidmüller
Weidmueller PB-DP SUB-D M12 TERM PS
Order No.: 50P6761
EAN: 4032248922611
MPN:
1140640000
PB-DP SUB-D M12 TERM PS
Unit Price (€ / pc.)
93.4745 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
93.47 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4745 €
5 pcs.
89.7260 €
10 pcs.
87.0366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Sub-D, 1140640000, Weidmüller
Sub-D connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | profibus | |
Data transmission rate | 12000000 mb/s | |
Contact connection | screw connection | |
Orientation | straight | |
Pin number | 9 pole | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |